| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BT3 |
622-M37-360-BT3
| Heilind Number: | EDA622-M37-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our 37-position Right Angle D-Sub Connector, specially designed for high-performance applications. Featuring a robust steel shell with 4-40 threaded insert mount type and boardlocks for secure installation, this receptacle ensures reliable connections in demanding environments. With PC tail termination and gold contact plating, it guarantees efficient signal transmission while maintaining durability. Operating flawlessly in a wide temperature range from -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless data transfer and communication.

