| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BT5 |
622-M37-360-BT5
| Heilind Number: | EDA622-M37-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a sleek design and durable construction, this receptacle features two rows for efficient signal transmission. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees a stable connection. Gold-plated contacts and tin-plated shell provide optimal conductivity and corrosion resistance. With 37 positions, this connector is perfect for a wide range of applications. Crafted from high-quality steel, it can endure extreme temperatures from -55 to 125 °C. Trust in this essential component for seamless data transfer in your projects.

