| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GN1 |
622-M37-360-GN1
| Heilind Number: | EDA622-M37-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for reliable data transmission. This receptacle features two rows of 37 positions, allowing for seamless integration in a variety of applications. Built to withstand harsh environments, it boasts a durable steel shell with nickel plating for enhanced longevity. With a PC Tail termination method and gold contact plating, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for both industrial and commercial settings. Upgrade your setup with this high-performance connector, designed for precision and durability.

