622-M37-360-GN3

Heilind Number:EDA622-M37-360-GN3
Manufacturer:EDAC
Manufacturer Number:622-M37-360-GN3
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M37-360-GN3
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M37-360-GN3

Detailed Description

Enhance your electronic connections with our Right Angle D-Sub Connector, featuring a sleek and efficient design perfect for various applications. With a 5A amperage capacity, this receptacle guarantees reliable power transmission. Its 2-row configuration offers ample connectivity options, while the 4-40 Threaded Insert mount type ensures secure attachment to your board. Equipped with PC Tail termination for easy installation, and boasting Gold contact plating and Nickel shell plating for superior conductivity and durability. Constructed with a Steel shell, this connector is built to withstand harsh operating conditions, with an impressive temperature range from -55 to 125°C. Elevate your connectivity solutions with this essential component.