| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GN4 |
622-M37-360-GN4
| Heilind Number: | EDA622-M37-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it features a durable steel shell with nickel plating for long-lasting reliability. With 37 gold-plated contacts and a 2-row receptacle configuration, it ensures secure and efficient connections in industrial and commercial applications. The 4-40 threaded insert mount and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees performance in diverse environments. Perfect for demanding IO connectivity needs, this connector is a must-have for any professional setup.

