| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GN5 |
622-M37-360-GN5
| Heilind Number: | EDA622-M37-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic assemblies. This receptacle boasts a high amperage rating of 5A, making it ideal for power and signal transmission. With two rows of 37 gold-plated contacts, it ensures reliable performance in demanding applications. The 4-40 Threaded Standoff and Boardlocks provide secure mounting, while the PC Tail termination method simplifies installation. Crafted with a durable steel shell plated in nickel, this connector guarantees long-lasting durability even in harsh environments. Operating smoothly in a wide temperature range of -55 to 125°C, it's a versatile solution for various industrial and commercial setups. Elevate your connectivity standards with this essential component.

