| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GN6 |
622-M37-360-GN6
| Heilind Number: | EDA622-M37-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for electronic interfaces. Designed for precision and durability, this connector features a receptacle gender with two rows for seamless plug-in compatibility. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts ensure reliable signal transmission, while the nickel-plated steel shell offers robust protection. Boasting 37 positions and an amperage rating of 5A, it's perfect for demanding applications. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for various projects. Upgrade your connectivity solutions with this high-performance component.

