| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GT1 |
622-M37-360-GT1
| Heilind Number: | EDA622-M37-360-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle boasts two rows, each offering 37 positions for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The through-hole mounting design with PC tail termination method makes installation a breeze. Operating temperature range of -55 to 125 °C further enhances its suitability for a wide range of applications. Trust in this connector for efficient and secure connections in your projects.

