| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GT2 |
622-M37-360-GT2
| Heilind Number: | EDA622-M37-360-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. With a 2-row receptacle design and 37 positions, it offers ample connectivity options. Featuring a durable steel shell with tin plating, this connector ensures reliable performance even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Gold contact plating guarantees excellent signal transmission, while the wide operating temperature range of -55 to 125°C ensures suitability for diverse settings. Upgrade your connections with this high-quality D-Sub Connector.

