| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-GT6 |
622-M37-360-GT6
| Heilind Number: | EDA622-M37-360-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a 4-40 Threaded Standoff mount type, this receptacle connector offers secure and stable installation. With PC Tail termination method and gold contact plating, it ensures reliable signal transmission with minimal interference. Its 37 positions allow for extensive connectivity options, while the durable steel shell construction with tin plating guarantees long-lasting durability. Operating smoothly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of environments. Upgrade your connections with this essential component.

