| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LN1 |
622-M37-360-LN1
| Heilind Number: | EDA622-M37-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-quality solution for seamless data transmission. Featuring a receptacle gender and two rows for efficient signal transfer, this connector is designed for Through Hole mounting with a .120" pitch. With a durable steel shell and reliable PC Tail termination, it ensures secure and stable connections in any application. Gold-plated contacts guarantee optimal conductivity, while nickel shell plating offers enhanced durability. With 37 positions and a 5A amperage rating, it's suitable for a wide range of industrial and commercial uses. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

