| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LN2 |
622-M37-360-LN2
| Heilind Number: | EDA622-M37-360-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for data transmission. Designed for optimal performance, this connector features a receptacle gender with two rows of 37 positions, ensuring seamless connections in various applications. With a durable steel shell and nickel plating, it offers reliable durability in demanding environments. The 4-40 threaded insert mount type and PC tail termination method facilitate easy installation, while the gold contact plating guarantees efficient signal conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Elevate your connectivity with this essential component.

