| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LN3 |
622-M37-360-LN3
| Heilind Number: | EDA622-M37-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a must-have for seamless electronic connections. Designed for efficiency, this receptacle features two rows and 37 positions, ensuring optimal connectivity. With a durable steel shell and nickel plating, it guarantees long-lasting performance in various environments. The PC tail termination method and gold contact plating provide reliable signal transmission, while the 4-40 threaded insert mount type with boardlocks offers secure attachment. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for seamless data transfer.

