| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LT1 |
622-M37-360-LT1
| Heilind Number: | EDA622-M37-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, crafted for reliable performance in a variety of applications. This receptacle, featuring two rows of 37 positions, boasts a durable steel shell with tin plating for enhanced longevity. It is designed for easy through-hole mounting with a PC tail termination method, ensuring secure and efficient assembly. With gold contact plating, it guarantees optimal signal conductivity, while its 5A amperage rating makes it suitable for power and data transmission tasks. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality D-Sub connector.

