| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LT2 |
622-M37-360-LT2
| Heilind Number: | EDA622-M37-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle is a reliable choice for various applications. With a 5A amperage rating, it ensures efficient power transmission. Featuring two rows of 37 positions, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and stable installation. Gold contact plating and tin shell plating further enhance conductivity and durability. Crafted from steel, the shell material ensures robustness in harsh environments. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity with this high-quality component.

