| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LT5 |
622-M37-360-LT5
| Heilind Number: | EDA622-M37-360-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and efficient solution for your electronic needs. This receptacle, featuring two rows and 37 positions, ensures seamless data transmission in a range of applications. With a 5A amperage capacity and gold contact plating, it guarantees optimal conductivity and durability. The 4-40 Threaded Standoff and Boardlocks mount type, along with PC Tail termination method, provide secure and stable installation. Made of steel with tin shell plating, it offers robust construction and reliable performance even in harsh environments. Operating temperature range of -55 to 125 °C further enhances its versatility. Upgrade your connections with this high-quality connector, perfect for demanding industrial and commercial settings.

