| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-LT6 |
622-M37-360-LT6
| Heilind Number: | EDA622-M37-360-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-LT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. This receptacle features two rows for efficient signal transmission, accommodating up to 37 positions with a 4-40 threaded standoff mount type for secure installation. With a rugged steel shell and gold-plated contacts, it ensures durability and reliable conductivity even in harsh environments. The PC tail termination method simplifies assembly, while the wide operating temperature range of -55 to 125°C makes it suitable for diverse industrial settings. Trust in the quality and efficiency of this essential connector for seamless data and power transmission. Elevate your connectivity experience with this essential component.

