| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WN2 |
622-M37-360-WN2
| Heilind Number: | EDA622-M37-360-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 37 gold-plated contacts for reliable data transmission. Its durable steel shell with nickel plating ensures longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. Featuring a 4-40 threaded insert mount and PC tail termination, installation is straightforward. With an amperage rating of 5 A, it's ideal for various applications in industrial settings. Upgrade your connections with this high-quality D-Sub connector.

