| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WN5 |
622-M37-360-WN5
| Heilind Number: | EDA622-M37-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This receptacle boasts a 37-position configuration in a 2-row setup, accommodating diverse connection needs. Featuring a robust steel shell with nickel plating, it offers durability and efficient signal transmission. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. With a contact plating of gold, it guarantees high conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data and power transmission.

