| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WN6 |
622-M37-360-WN6
| Heilind Number: | EDA622-M37-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for optimal performance, this receptacle features two rows of 37 gold-plated contacts, ensuring reliable signal transmission up to 5A. Its rugged steel shell, nickel plating, and 4-40 threaded standoff mount type guarantee durability in demanding environments. With a PC tail termination method and operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless data transfer like never before.

