| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WT3 |
622-M37-360-WT3
| Heilind Number: | EDA622-M37-360-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for electronic systems requiring secure data transmission. This receptacle boasts 37 positions across two rows, offering ample connectivity options. With a 4-40 Threaded Insert and Boardlocks_1 mount type, installation is a breeze. The PC Tail termination method ensures reliable signal transfer, while gold contact plating guarantees optimal conductivity. Encased in a durable steel shell with tin plating, it withstands harsh environments with an operating temperature range of -55 to 125 °C. Trust in this connector for seamless integration in your projects.

