| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WT5 |
622-M37-360-WT5
| Heilind Number: | EDA622-M37-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. This high-performance receptacle boasts a two-row design, making it perfect for various industrial and commercial applications. With a robust mount type featuring 4-40 Threaded Standoff and Boardlocks, it ensures secure installation. The PC Tail termination method guarantees reliable connections, while the gold contact plating and tin shell plating enhance conductivity and durability. Featuring 37 positions, this steel connector can handle demanding tasks with ease. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's a dependable choice for any project. Upgrade your setup with this essential component for efficient data transmission.

