| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-WT6 |
622-M37-360-WT6
| Heilind Number: | EDA622-M37-360-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure data transmission. Designed for high-performance applications, this receptacle boasts a sturdy steel shell and 4-40 Threaded Standoff mount type for reliable installation. With 37 positions, it offers ample connectivity options, while PC Tail termination ensures efficient signal transfer. The gold-plated contacts and tin-plated shell guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -55 to 125°C. Meet your connectivity needs with this essential component.

