| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-BN3 |
622-M37-660-BN3
| Heilind Number: | EDA622-M37-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 2-row configuration with a secure 4-40 Threaded Insert mount type, complete with Boardlocks for added stability. With a 5A amperage rating, it ensures reliable power transmission. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while nickel shell plating and steel shell material provide durability. Offering 37 positions, this connector is ideal for high-density applications. Operable in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Upgrade your setup with this essential component for seamless connectivity.

