| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-BT2 |
622-M37-660-BT2
| Heilind Number: | EDA622-M37-660-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. With a robust steel shell and gold-plated contacts, this receptacle ensures secure and efficient data transmission. Featuring 37 positions in a dual-row configuration, it offers ample connectivity options. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is designed for durability in challenging environments. Upgrade your setup with this essential component for seamless communication.

