| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-BT4 |
622-M37-660-BT4
| Heilind Number: | EDA622-M37-660-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-BT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in demanding environments. This high-performance receptacle features two rows and 37 positions, ensuring reliable data transfer. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers secure installation and easy connectivity. The gold-plated contacts and steel shell with tin plating guarantee long-lasting durability, even in extreme temperatures ranging from -55 to 125°C. Perfect for industrial or commercial applications, this connector is a vital component in maintaining seamless communication. Upgrade your setup with this essential piece of connectivity technology.

