| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-GT2 |
622-M37-660-GT2
| Heilind Number: | EDA622-M37-660-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows, accommodating a total of 37 positions for seamless data transmission. With a durable steel shell and reliable 4-40 threaded insert mount type, it ensures secure and stable connections. Gold-plated contacts guarantee high conductivity, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for demanding environments. Upgrade your setup with this essential connector for efficient and dependable connectivity.

