| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-GT3 |
622-M37-660-GT3
| Heilind Number: | EDA622-M37-660-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a robust steel shell with a durable tin plating, ensuring reliable performance in industrial environments. With a receptacle gender and two rows for efficient connection, this connector is ideal for a wide range of applications. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to circuit boards, while the PC Tail termination method with gold contact plating guarantees excellent conductivity. Featuring 37 positions and an ampacity of 5 A, this connector is suitable for high-density and power-intensive setups. Operating seamlessly in temperatures ranging from -55 to 125 °C, it meets the demands of various industries. Upgrade your connectivity solutions with this essential component.

