| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-GT4 |
622-M37-660-GT4
| Heilind Number: | EDA622-M37-660-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This receptacle boasts a two-row configuration, perfect for accommodating a variety of connections. With a durable steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. The 4-40 threaded insert and PC tail termination method offer secure installation, while the tin shell plating adds an extra layer of protection. With 37 positions available, this connector supports versatile connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your connections with this essential component.

