| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-GT6 |
622-M37-660-GT6
| Heilind Number: | EDA622-M37-660-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our Right Angle D-Sub Connector, a versatile and reliable solution for various electronic applications. Featuring 37 positions and two rows, this receptacle connector is designed for optimal signal transmission efficiency. With a durable steel shell and 4-40 threaded standoff mount type, it ensures secure and stable installation. The PC tail termination method simplifies assembly, while the gold contact plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is suitable for demanding environments. Upgrade your connections with this high-performance D-Sub connector.

