| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-LT1 |
622-M37-660-LT1
| Heilind Number: | EDA622-M37-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. Featuring 37 positions across two rows, it offers ample connectivity options. Its through-hole mount and PC tail termination method make for easy and secure installation. Rated for 5A of current, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -55 to 125°C, it's designed to withstand harsh conditions. Upgrade your connectivity setup with this durable and efficient D-Sub connector.

