| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-LT5 |
622-M37-660-LT5
| Heilind Number: | EDA622-M37-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a 37-position receptacle with 2 rows, ensuring efficient data transmission. The PC Tail termination method and gold contact plating guarantee reliable signal integrity, while the durable steel shell with tin plating offers robust protection. With a 5A amperage and an operating temperature range of -55 - 125 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or computer systems, this connector, with its 4-40 Threaded Standoff and Boardlocks mount type, is a must-have for your connectivity needs. Elevate your connectivity experience with this essential component.

