| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-WN2 |
622-M37-660-WN2
| Heilind Number: | EDA622-M37-660-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this robust Right Angle D-Sub Connector, built for high-performance applications. Featuring two rows of 37 gold-plated contacts, it ensures reliable data transmission with a maximum amperage of 5 A. The receptacle design offers seamless integration into your setup, with a 4-40 Threaded Insert mounting type for secure attachment. Its PC Tail termination method simplifies installation, while the nickel-plated steel shell guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a vital component for industrial and commercial systems. Upgrade your connections with this versatile and dependable solution.

