| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-WN4 |
622-M37-660-WN4
| Heilind Number: | EDA622-M37-660-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for data transmission and signal integrity. Designed for high-performance applications, this receptacle boasts two rows of 37 positions, ensuring seamless connectivity in complex systems. With a durable steel shell and reliable nickel plating, it guarantees long-term durability in demanding environments. The gold-plated contacts provide optimal conductivity, while the PC Tail termination method offers easy installation. Operating efficiently in a wide temperature range (-55 to 125 °C), this connector is suitable for industrial and commercial use. Elevate your connectivity solutions with this versatile connector.

