| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-WT1 |
622-M37-660-WT1
| Heilind Number: | EDA622-M37-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle offers reliable power transmission with a 5A amperage rating. Featuring two rows of 37 gold-plated positions, it ensures efficient signal transfer. The durable steel shell with tin plating guarantees long-lasting use, even in harsh environments. With a through-hole mount type and PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.

