| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-660-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-660-WT5 |
622-M37-660-WT5
| Heilind Number: | EDA622-M37-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-660-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle boasts a high amperage rating of 5A, ensuring reliable power transmission. With two rows of 37 positions, it offers ample connectivity options for your devices. The 4-40 threaded standoff mount type with boardlocks guarantees secure attachment, while the PC tail termination method simplifies installation. Gold contact plating ensures optimal signal conductivity, while the tin shell plating provides durability. Crafted from robust steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Perfect for demanding applications in industrial settings, this connector delivers uncompromising performance. Elevate your connectivity solutions with this essential component.

