| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BN1 |
622-M50-260-BN1
| Heilind Number: | EDA622-M50-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering top-tier performance in a compact design. With a high amperage rating of 5 A, this receptacle is a reliable choice for various applications. Featuring three rows and 50 positions, it ensures efficient signal transmission. Its through-hole mount type and PC tail termination method guarantee secure and stable installation. The gold flash contact plating and nickel shell plating provide superior conductivity and durability. Constructed from robust steel, it can withstand harsh operating environments with an impressive temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

