| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BN4 |
622-M50-260-BN4
| Heilind Number: | EDA622-M50-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. Featuring a robust steel shell with nickel plating, this receptacle is designed for durability in demanding environments. With 50 positions and three rows, it offers ample connectivity options for your circuits. The 4-40 threaded insert and PC tail termination method ensure secure and reliable connections. Gold flash contact plating guarantees excellent conductivity, while the wide operating temperature range of -55 to 125 °C makes it suitable for a variety of industrial settings. Upgrade your IO connections with this essential component.

