| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BN5 |
622-M50-260-BN5
| Heilind Number: | EDA622-M50-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic needs. With a robust design and 50 positions, this receptacle ensures seamless data transmission in any application. Its 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Crafted with durable steel and featuring gold flash contact plating, this connector offers superior performance and longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.

