| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BN6 |
622-M50-260-BN6
| Heilind Number: | EDA622-M50-260-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for secure and efficient power and signal transmission. With a robust steel shell and gold flash contact plating, this connector ensures reliable performance in demanding environments. Featuring 50 positions and a 3-row design, it offers ample connectivity options for your applications. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Ideal for use in industrial, telecommunications, and aerospace settings, it's a must-have component for your connectivity needs.

