| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BT1 |
622-M50-260-BT1
| Heilind Number: | EDA622-M50-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three rows for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable operation in demanding environments. The through-hole mount type and PC tail termination method make installation a breeze. With 50 positions and a 5A amperage rating, it's perfect for data and power connections. Plus, its wide operating temperature range of -55 to 125°C guarantees versatility. Trust in this connector for seamless and secure connections in your projects.

