| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-BT3 |
622-M50-260-BT3
| Heilind Number: | EDA622-M50-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Featuring a robust design with 50 positions and three rows, this receptacle ensures secure and efficient connections in your electronic devices. With a 4-40 threaded insert mount type and PC tail termination method, installation is a breeze. The gold flash contact plating guarantees reliable conductivity, while the tin shell plating and steel shell material offer durability in demanding environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solution with this high-performance connector.

