| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GN1 |
622-M50-260-GN1
| Heilind Number: | EDA622-M50-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Right Angle D-Sub Connector. Designed for seamless integration in a variety of applications, this receptacle boasts a robust construction with a steel shell and nickel plating for durability. Featuring 50 positions across three rows, it offers ample connectivity options for your devices. With a PC Tail termination method and gold flash contact plating, you can trust in reliable and efficient data transfer. Operable in extreme temperatures ranging from -55 to 125 °C, this connector ensures consistent performance even in harsh environments. Upgrade your setup with this essential component that combines functionality with longevity.

