| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GN4 |
622-M50-260-GN4
| Heilind Number: | EDA622-M50-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows, accommodating a total of 50 positions for seamless data transmission. With a durable steel shell plated in nickel, it ensures longevity and reliability in various environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure and stable connections, while the gold flash contact plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -55 to 125°C, it's ideal for industrial and harsh conditions. Elevate your connectivity game with this essential component.

