| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GN5 |
622-M50-260-GN5
| Heilind Number: | EDA622-M50-260-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Right Angle D-Sub Connector. Designed for efficiency and durability, this receptacle features three rows and 50 positions for seamless data transmission. With a mount type of 4-40 Threaded Standoff and Boardlocks, it ensures secure installation. The termination method of PC Tail guarantees reliable connections, while the contact plating of Gold Flash and shell plating of Nickel provide optimal conductivity. Constructed with steel shell material, it offers robust protection in diverse operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your connections with this essential component for your electronic systems.

