| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GN6 |
622-M50-260-GN6
| Heilind Number: | EDA622-M50-260-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. With a 5 A amperage rating, this receptacle ensures reliable power transmission. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 Threaded Standoff mount type and PC Tail termination method guarantee secure and durable installation. Gold Flash contact plating and Nickel shell plating provide excellent conductivity and corrosion resistance. Crafted from robust steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your connectivity setup with this essential component.

