| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GT1 |
622-M50-260-GT1
| Heilind Number: | EDA622-M50-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and durable solution for your electronic needs. Specifically designed for high-performance applications, this connector offers seamless integration with a receptacle gender and three rows for efficient signal transmission. With a through-hole mount type and PC tail termination method, installation is a breeze. Boasting gold flash contact plating and tin shell plating, it ensures optimal conductivity and longevity. Featuring 50 positions and a steel shell material, it guarantees robust functionality in diverse environments. With an operating temperature range of -55 to 125 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your setup with this essential component for seamless data and power transfer.

