| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GT2 |
622-M50-260-GT2
| Heilind Number: | EDA622-M50-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. With a durable steel shell and gold flash contact plating, this receptacle ensures reliable data transmission in any environment. Featuring 50 positions across three rows, it accommodates complex wiring needs with ease. The 4-40 threaded insert mount type and PC tail termination method offer secure and convenient installation. Operating within a wide temperature range from -55 to 125°C, this connector is suitable for harsh industrial settings. Upgrade your connectivity with this essential component.

