622-M50-260-GT4

Heilind Number:EDA622-M50-260-GT4
Manufacturer:EDAC
Manufacturer Number:622-M50-260-GT4
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M50-260-GT4
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M50-260-GT4

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic interconnect needs. Featuring a receptacle design with three rows, it ensures efficient data transfer in a compact form factor. With a high amperage rating of 5A, it's suitable for power and signal applications. The 4-40 threaded insert mount type guarantees secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating and tin shell plating provide reliable conductivity and durability. Constructed from steel, it offers robust performance in a wide operating temperature range from -55 to 125°C. Upgrade your IO connections with this essential component.