| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GT5 |
622-M50-260-GT5
| Heilind Number: | EDA622-M50-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable and efficient performance. This receptacle features three rows and a total of 50 positions, offering ample connection options. With a 5A amperage rating, it ensures safe and stable power transmission. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees high conductivity, while the steel shell ensures durability. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless data transmission.

